• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 320619 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=3.51 mm Partially insulated Blue 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M3.5
Hole Ø
3.51 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 320619 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=3.51 mm Partially insulated Blue 1 pc(s)

  • 1 - 2.60 mm²

Technical specifications

Product type

Ring terminal

Thread size

M3.5

Hole Ø

3.51 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

320619

Type

PIDG

AWG max.

14

AWG (min.)

16

max. cross section

2.60 mm²

Min. cross section

1 mm²

Insulation material

Polyamide

Cross-section range

1 - 2.60 mm²

RoHS-compliant

Yes

Support sleeve

Yes

Material (details)

Galvanic tinned copper

Documents & Downloads

Datasheet

Datasheet 808626 TE Connectivity 320619 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=3.51 mm Partially insulated Blue 1 pc(s)

Description

This ring tongues offers reliable connections.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.