• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 31894 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M6
Hole Ø
6.35 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.60 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 31894 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)

  • 0.205 - 1.60 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M6

Hole Ø

6.35 mm

Insulation type

Partially insulated

Factory colour

Red

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

31894

Type

PIDG

AWG max.

16

AWG (min.)

22

max. cross section

1.60 mm²

Min. cross section

0.205 mm²

Insulation material

Polyamide

Cross-section range

0.205 - 1.60 mm²

RoHS-compliant

Yes

Support sleeve

Yes

Material (details)

Galvanic tinned copper

Documents & Downloads

Datasheet

Datasheet 808617 TE Connectivity 31894 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 808617 TE Connectivity 31894 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)

Description

This ring tongues offers reliable connections.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)