• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable DYNAMIC 2000 Series Total number of pins 20 1-1318114-9 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, vertical mount
No. of rows
2
Series
DYNAMIC 2000 Series
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.00 / piece)
€ 2.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Built-in pin housing DYNAMIC D-2100 D

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 20

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Pin housing cable

Connector type

Plug, vertical mount

No. of rows

2

Connector system

wire-to-board

Series

DYNAMIC 2000 Series

Pins per row

10

Total number of pins

20

Width

33.88 mm

Pin shape

Rectangular

Nominal current

3.2 A

Nominal current - rounded value

3.2 A

Content

1 pc(s)

Dim

(L x W x H) 13.2 x 33.88 x 30.69 mm

Connection

Print

Code

X

Case material

Polyester

Manufacturer part #

1-1318114-9

Factory colour

Black

Industrial packaging

No

Insulation material

Polyester

Connector contact surface

Tin plated

Nominal voltage

250 V AC

250 V DC

Height

30.69 mm

Length

13.2 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

DYNAMIC D-2100D

Documents & Downloads

Datasheet

Datasheet 1278187 TE Connectivity Pin housing cable DYNAMIC 2000 Series Total number of pins 20 1-1318114-9 1 pc(s)

Information

Information 1278187 TE Connectivity Pin housing cable DYNAMIC 2000 Series Total number of pins 20 1-1318114-9 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?