• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Crimp contact DYNAMIC 2000 Series Total number of pins 1 1318112-1 1 pc(s)

Image similar
Product type
Crimp contact
Connector type
Pin
No. of rows
1
Series
DYNAMIC 2000 Series
Total number of pins
1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin contact DYNAMIC D-2

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Crimp contact

Connector type

Pin

No. of rows

1

Connector system

wire-to-board

Series

DYNAMIC 2000 Series

Pins per row

1

Total number of pins

1

Width

21.95 mm

Pin shape

Rectangular

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

AWG max.

24

AWG (min.)

28

Dim

(L x W x H) 2.63 x 21.95 x 2.7 mm

Connection

Crimp

Manufacturer part #

1318112-1

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Gold plated

Nominal voltage

250 V AC

250 V DC

Height

2.7 mm

Length

2.63 mm

max. cross section

0.38 mm²

Min. cross section

0.08 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

DYNAMIC D-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1278201 TE Connectivity Crimp contact DYNAMIC 2000 Series Total number of pins 1 1318112-1 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)