• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable DYNAMIC 2000 Series Total number of pins 12 2-1318118-6 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
2
Series
DYNAMIC 2000 Series
Total number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing DYNAMIC D-2100 D

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

2

Connector system

wire-to-board

Series

DYNAMIC 2000 Series

Pins per row

6

Total number of pins

12

Width

20 mm

Pin shape

Rectangular

Nominal current

4 A

Nominal current - rounded value

4 A

Content

1 pc(s)

Dim

(L x W x H) 14.8 x 20 x 16.4 mm

Code

Y

Case material

Polyester

Manufacturer part #

2-1318118-6

Factory colour

Black

Industrial packaging

No

Insulation material

Polyester

Connector contact surface

Tin plated

Nominal voltage

250 V AC

250 V DC

Height

16.4 mm

Length

14.8 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

DYNAMIC D-2100D

Documents & Downloads

Datasheet

Datasheet 1278181 TE Connectivity Socket housing cable DYNAMIC 2000 Series Total number of pins 12 2-1318118-6 1 pc(s)

Information

Information 1278181 TE Connectivity Socket housing cable DYNAMIC 2000 Series Total number of pins 12 2-1318118-6 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?