
TE Connectivity Built-in pin strip (precision) DYNAMIC 2000 Series Total number of pins 6 1376136-1 1 pc(s)
Product type
Built-in pin strip (precision)
Connector type
Plug, horizontal mount
No. of rows
2
Series
DYNAMIC 2000 Series
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Pin base DYNAMIC D-2100 D
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Built-in pin strip (precision)
- Connector type
Plug, horizontal mount
- No. of rows
2
- Connector system
wire-to-wire
- Series
DYNAMIC 2000 Series
- Pins per row
3
- Total number of pins
6
- Width
20.19 mm
- Pin shape
Rectangular
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 10.2 x 20.19 x 13.2 mm
- Connection
Print
- Code
X
- Case material
Polyester
- Manufacturer part #
1376136-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Copper alloy
- Connector contact surface
Gold plated
- Nominal voltage
250 V AC
250 V DC
- Height
13.2 mm
- Length
10.2 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
DYNAMIC D-2100D
Documents & Downloads
Datasheet
Datasheet 1278191 TE Connectivity Built-in pin strip (precision) DYNAMIC 2000 Series Total number of pins 6 1376136-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278191 TE Connectivity Built-in pin strip (precision) DYNAMIC 2000 Series Total number of pins 6 1376136-1 1 pc(s)
Information
Information 1278191 TE Connectivity Built-in pin strip (precision) DYNAMIC 2000 Series Total number of pins 6 1376136-1 1 pc(s)































