
1/2
Image similar



Pin housing cable
Plug, straight
2
wire-to-wire
Universal-MATE-N-LOK
5
10
23.83 mm
Circular
9.50 A
9.5 A
1 pc(s)
20
16
(L x W x H) 15.19 x 23.83 x 22.40 mm
Polyamide
770580-1
Ecru
No
Polyamide
600 V AC
22.40 mm
15.19 mm
Yes
+105 °C
-20 °C
Mini-Universal MATE-N-LOK
Datasheet 1231531 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 10 770580-1 1 pc(s)
Information 1231531 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 10 770580-1 1 pc(s)