• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 24 770587-1 1 pc(s)

1/2
Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
2
Series
Universal-MATE-N-LOK
Total number of pins
24
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-Universal MATE-N-LOC, plug casing for application in crimp contacts

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 24

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

2

Connector system

wire-to-wire

Series

Universal-MATE-N-LOK

Pins per row

12

Total number of pins

24

Width

51.38 mm

Pin shape

Circular

Nominal current

9.50 A

Nominal current - rounded value

9.5 A

Content

1 pc(s)

AWG max.

30

AWG (min.)

10

Dim

(L x W x H) 15.19 x 51.38 x 23.83 mm

Case material

Polyamide

Manufacturer part #

770587-1

Factory colour

White

Industrial packaging

No

Insulation material

Polyamide

Nominal voltage

600 V AC

Height

23.83 mm

Length

15.19 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-20 °C

Type

Mini-Universal MATE-N-LOK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1232022 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 24 770587-1 1 pc(s)

Description

Miniaturised version of the proven universal-MATE-N-LOC plug connectors
Typical applications: light industries, maintenance electronics

Scope of delivery

  • Supply without contacts

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)