• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity SIL socket (standard) No. of rows: 2 1-215307-2 1 pc(s)

Connector type
Socket
Product type
SIL socket (standard)
No. of rows
2
CS
2.54 mm
Connection
THT
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 2

Technical specifications

  • Sealable: No
  • Connector & contact connection to: PCB
  • pin and remaining length: 3.1 mm
  • Number of positions: 12
  • Type of PCB mounting: Locking solder
  • contact nominal current (max.): 3 A
  • Contact type: Socket
  • Mounting alignment for PCB: Vertically
  • stackable: Yes
  • Connector system: PCB-to-PCB
Connector type

Socket

Product type

SIL socket (standard)

No. of rows

2

CS

2.54 mm

Connection

THT

Soldering

Factory colour

Green

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold (Au)

Contact material

Phosphorus bronze

Case material

Polyester

Manufacturer part #

1-215307-2

Socket shape

Square

Content

1 pc(s)

Height

7 mm

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

AMPMODU HV100

More interesting products

(*All information is plus legal VAT)