
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
MOD IV socket housing with lock
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
AMPMODU MOD IV
- CS
2.54 mm
- Pins per row
6
- Total number of pins
12
- Width
16.7 mm
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 5.5 x 16.7 x 15.24 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
925370-6
- Factory colour
Green
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
15.24 mm
- Length
5.5 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1094715 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 12 Contact spacing: 2.54 mm 925370-6 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094715 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 12 Contact spacing: 2.54 mm 925370-6 1 pc(s)
Information
Information 1094715 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 12 Contact spacing: 2.54 mm 925370-6 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.49*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































