• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 6 Contact spacing: 2.54 mm 925369-6 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AMPMODU MOD IV
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOD IV socket housing with lock

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AMPMODU MOD IV

CS

2.54 mm

Pins per row

6

Total number of pins

6

Width

16.7 mm

Pin shape

Square

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Dim

(L x W x H) 2.94 x 16.7 x 15.24 mm

Connection

Crimp

Case material

Polyamide

Manufacturer part #

925369-6

Factory colour

Green

Industrial packaging

No

Insulation material

Polyamide

Connector contact surface

Tin plated

Nominal voltage

250 V AC

Height

15.24 mm

Length

2.94 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-65 °C

Type

AMPMODU

Documents & Downloads

Datasheet

Datasheet 1094697 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 6 Contact spacing: 2.54 mm 925369-6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1094697 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 6 Contact spacing: 2.54 mm 925369-6 1 pc(s)

Information

Information 1094697 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 6 Contact spacing: 2.54 mm 925369-6 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.38€ 1.65*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)