
Total (€ 0.39 / piece)
€ 0.39
incl. VAT
14-day return policy included
Highlights & Details
MOD IV socket housing with lock
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU MOD IV
- CS
2.54 mm
- Pins per row
2
- Total number of pins
2
- Width
16.7 mm
- Pin shape
Square
- Content
1 pc(s)
- Dim
(L x W x H) 2.94 x 16.7 x 5.08 mm
- Case material
Polyamide 6.6 UL 94V-HB
- Manufacturer part #
925369-2
- Factory colour
Green
- Industrial packaging
No
- Insulation material
Polyamide 6.6 UL 94V-HB
- Connector contact surface
Tin plated
- Height
5.08 mm
- Length
2.94 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1094693 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 2 Contact spacing: 2.54 mm 925369-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094693 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 2 Contact spacing: 2.54 mm 925369-2 1 pc(s)
Information
Information 1094693 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 2 Contact spacing: 2.54 mm 925369-2 1 pc(s)
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































