
Number
Total (€ 0.72 / piece)
€ 0.72
incl. VAT
14-day return policy included
Highlights & Details
MOD IV socket housing with lock
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU MOD IV
- CS
2.54 mm
- Pins per row
3
- Total number of pins
3
- Width
16.7 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 2.94 x 16.7 x 7.62 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
925369-3
- Factory colour
Green
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
7.62 mm
- Length
2.94 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1094694 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 3 Contact spacing: 2.54 mm 925369-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094694 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 3 Contact spacing: 2.54 mm 925369-3 1 pc(s)
Information
Information 1094694 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 3 Contact spacing: 2.54 mm 925369-3 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.22*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































