
Highlights & Details
Socket housing automotive ampseal 16
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
automotive
- Series
AMPSEAL16
- Pins per row
3
- Total number of pins
6
- Width
36.6 mm
- Pin shape
Circular
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Content
1 pc(s)
- Dim
(L x W x H) 25.33 x 36.6 x 31 mm
- Code
A
- Case material
Thermoplastic material
- Manufacturer part #
776433-1
- Factory colour
Red
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
250 V DC
- Height
31 mm
- Length
25.33 mm
- RoHS-compliant
Yes
IP6K9K
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
AMPSEAL16
Documents & Downloads
Datasheet
Datasheet 1303189 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 6 776433-1 1 pc(s)
Datasheet 1303189 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 6 776433-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303189 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 6 776433-1 1 pc(s)
Information
Information 1303189 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 6 776433-1 1 pc(s)
Information 1303189 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 6 776433-1 1 pc(s)
Information 1303189 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 6 776433-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 3.37*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































