Image similar
Piece
Industrial relay
TSC-105L3H,000
THT
1 change-over
Ni
5 V DC
1.5 mm
166 Ω
150 mW
Washable (RT III)
+80 °C
-30 °C
12.5 mm
7.5 mm
9.9 mm
(L x W x H) 12.5 x 7.5 x 9.9 mm
1 pc(s)
3 g
Yes
User & Safety Instructions 2272677 TE Connectivity TSC-105L3H,000 Industrial relay Nominal voltage: 5 V DC 1 change-over Piece 1 pc(s)