• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity TSC-112L3H,000 Industrial relay Nominal voltage: 12 V DC 1 change-over Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Industrial relay
Contact type
1 change-over
Nominal voltage
12 V DC
Type
TSC-112L3H,000
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Sealing class: RTIII
  • insulation (HF-parameter): -14.2dB at 900MHz, -31.8dB at 100MHz
  • Insulation distance class (mm): 0 – 2.5
  • Insulation creep current class (mm): 0 – 1.5
  • Insulation probe functions: 1500V Initial surge resistance Voltage between contacts & coil
  • Contact cut-off current (A): 1
  • Contact coating material: Agni-alloy contact
  • switch-in-circuit current:
  • 1 Contact current: 1
  • Contact current: Monostable, AC/DC
  • coil type: Monostable
  • connection type: Through-hole mounting
Packaging type

Piece

Product type

Industrial relay

Type

TSC-112L3H,000

Connection

THT

Contact type

1 change-over

Contact material

Ni

Nominal voltage

12 V DC

Creepage distance (coil/clips)

1.5 mm

Resistance (coil)

960 Ω

Coil voltage rating

150 mW

Features

Washable (RT III)

Max. temperature

+80 °C

Min. temperature

-30 °C

Length

12.5 mm

Width

7.5 mm

Height

9.9 mm

Dim

(L x W x H) 12.5 x 7.5 x 9.9 mm

Content

1 pc(s)

Weight

3 g

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272764 TE Connectivity TSC-112L3H,000 Industrial relay Nominal voltage: 12 V DC 1 change-over Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)