• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity V23134J0052D642-EV-CBOX Automotive relay 12 V DC 70 A 1 maker

Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
1 maker
Switching voltage (max.)
12 V DC
Switching current (max.)
70 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Sealing class: RT I
  • contact limit short-time current (A): 300 A
  • contact switching load (min.): 1000mA with 5VDC
  • soldering process: Plug-in, quick connection
  • magnet system: Monostable, DC
  • mounting brackets: Without
  • mounting type: Plug-in
  • nominal current (85 °C) (A): 70 A
  • relay type: Load relay F7
  • coil rated power (DC) (mW): 1600 mW
Product type

Automotive relay

Type

V23134J0052D642-EV-CBOX

Coil nominal voltage

12 V DC

Contact type

1 maker

Contact material

Ag-alloy

Switching voltage (max.)

12 V DC

Switching current (max.)

70 A

Resistance (coil)

90 Ω

Max. temperature

125 °C

Width

25.9 mm

Height

24.9 mm

Length

25.9 mm

Dim

(L x W x H) 25.9 x 25.9 x 24.9 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272816 TE Connectivity V23134J0052D642-EV-CBOX Automotive relay 12 V DC 70 A 1 maker

Description

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)