1/3
Turntable type
Belt drive
33 1/3, 45, 78 rpm
Bluetooth
incl. cover
Black
Walnut
4.9 kg
35.6 mm
42 mm
11.7 mm
5.2
Yes
35.6 mm
Audio record player with belt drive
0.5 W
1.5 W
67 dB
yes
yes
yes
yes
yes
yes
20 - 20000 Hz
7.5 kg
30 cm
2 - 2 g
0.5 A
22.3 cm
1
0.2 %
2 g
3.5 mV
Datasheet 3438622 TEAC TN-400BT-X Bluetooth Turntable Walnut Turntable type Belt drive Black, Walnut
User & Safety Instructions 3438622 TEAC TN-400BT-X Bluetooth Turntable Walnut Turntable type Belt drive Black, Walnut
The necessary accessories are required to use the article as described.