• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEAC Turntable type Direct drive Walnut

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TEAC TN-4D-SE record player with direct drive, walnut

  • Directly driven analogue record player
  • Crystal clear rotational speed stability through new brushless DC motor with feedback control
  • Turntable made from die-cast aluminum
  • Razor-sharp, rotatable pick-up arm base developed by high-end pick-up arm manufacturer SAEC

Technical specifications

Product type

Turntable type

Drive

Direct drive

Turntable features

incl. pick-up

Factory colour

Walnut

Weight

6.1 kg

Width

420 mm

Height

117 mm

Playback of

Records

Depth

356 mm

Material (details)

Aluminium

Type

Record player with direct drive

Power consumption (standby)

0.5 W

Power consumption (ON)

2 W

Type

AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735171 TEAC Turntable type Direct drive Walnut

Description

The TN-4D-SE is a direct-drive, analogue record player with an elegant, flat design that is made possible by the use of a newly developed, brushless DC servo motor. To extract the music from your vinyl, the TN-4D-SE comes with a highly appreciated OYSTER MM pickup from SUMIKO, a legendary American pick-up manufacturer. The S-shaped pick-up arm enables a quick change of pick-ups and head-shells, so that the user can change the sound quality by experimenting with different pick-ups, when they are afterwards.

This text is machine translated.

Scope of delivery

  • Felt mat
  • EP adapter
  • Counterweight
  • Head shell (SUMIKO Oyster installed)
  • Turntable
  • Dust protection hood
  • Hinges × 2
  • RCA audio cable with GND connection
  • Adapter (GPE036W-24015)
  • User's Guide (including warranty card)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)