• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly DisplayPort / DVI Cable DisplayPort plug 1.00 m Black ICOC-DSP-C12-010P gold plated connectors, Shielded DisplayP

1/2
Product type
DisplayPort cable
Connection type
DisplayPort
DVI
Version
Cable
Connections
DisplayPort plug
Video resolution
1920 x 1080 Pixel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly monitor cable DisplayPort plug to DVI plug, passive, 1 m, black

  • DisplayPort plug on DVI plug cable
  • Connects a DisplayPort source to a DVI display
  • ideal for videos, video games or for extending the workplace
  • Supports resolutions up to 1920x1200 with 30Hz, 1080p with 60Hz, DisplayPort V1.1a and 1.2
  • DP ++ (dual mode) video/graphics cards are required to regenerate the signal and ensure the best connection to the Ultra HD monitor, projector or other devices
  • Fully shielded to reduce electromagnetic interference and other sources of interference
  • Gold connectors
  • This text is machine translated.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

DVI

Version

Cable

Connections

DisplayPort plug

DisplayPort version

DisplayPort 1.2

Connector version

straight

Video resolution

1920 x 1080 Pixel

Max. frequency

60 Hz

Cable length

1.00 m

Factory colour

Black

Cable features

gold plated connectors

Shielded

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Shielding

Full shielding

Type A

DisplayPort plug

Type B

DVI-D plug

No. of A connectors

1 x

No. of B connections

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309170 TECHly DisplayPort / DVI Cable DisplayPort plug 1.00 m Black ICOC-DSP-C12-010P gold plated connectors, Shielded DisplayP

Information

Information 2309170 TECHly DisplayPort / DVI Cable DisplayPort plug 1.00 m Black ICOC-DSP-C12-010P gold plated connectors, Shielded DisplayP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.