• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly HDMI Cable HDMI-A plug 3.00 m Black ICOC-HDMI-4-EXT030 4K UHD HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICOC-HDMI-4-EXT030 HDMI-high speed with Ethernet-extension cable, 4K/30Hz,3 m.

  • HDMI 19-pin male to HDMI 19-pin female
  • Ensures signal integrity between HDMI devices
  • Supports HDMI Ethernet, Audio Return, 3D video, 4K @ 30Hz video resolution and Deep Color
  • Complies with high-speed HDMI Ethernet specifications
  • Up to 10.2 Gbps at 340 MHz bandwidth
  • Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
  • Connector cover made of PVC die-cast
  • This text is machine translated.

Technical specifications

  • Bandwidth 10.2 Gbps
  • Compliant or better than existing HDMI standards
  • Gold contacts
  • PVC die-cast connector covers
  • Shielded, braid and aluminum foil
  • 0.5 A DC
  • Stationary voltage 300 V DC
  • Insulation resistance 10 MOhm
  • Conductive resistance: 2 ohms
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI version

HDMI 1.4

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Max. frequency

340 MHz

Transfer rate (max.)

10.2 GBit/s

Cable length

3.00 m

Factory colour

Black

Cable features

4K UHD

Cable use

TV/monitor

Cable design

Round

30

Shielding

Full shielding

Type A

HDMI plug

Type B

HDMI socket

No. of A connectors

1 x

No. of B connections

1 x

Weight

0.135

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309267 TECHly HDMI Cable HDMI-A plug 3.00 m Black ICOC-HDMI-4-EXT030 4K UHD HDMI cable

Conformity certificate

Conformity certificate 2309267 TECHly HDMI Cable HDMI-A plug 3.00 m Black ICOC-HDMI-4-EXT030 4K UHD HDMI cable

Description

Scope of delivery

  • High-speed HDMI extension cable with Ethernet, M / F, 3 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.