• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly HDMI Cable HDMI-A plug 1.00 m Black ICOC-HDMI2-4-EXT010 double shielding, gold plated connectors HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connections
HDMI-A plug
Cable version
HDMI High Speed + Ethernet
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICOC-HDMI2-4-EXT010 High Speed HDMI with Ethernet Extension Cable, 4K/60Hz, 1 m.

  • HDMI 19-pin male to HDMI 19-pin female
  • Ensures signal integrity between HDMI devices
  • Supports HDMI Ethernet, Audio Return, 3D video, 4K @ 60Hz video resolution and Deep Color
  • Complies with high-speed HDMI Ethernet specifications
  • Up to 10.2 Gbps at 340 MHz bandwidth
  • Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
  • Connector cover made of PVC die-cast
  • This text is machine translated.

Technical specifications

  • Bandwidth 10.2 Gbps
  • Compliant or better than existing HDMI standards
  • Gold contacts
  • PVC die-cast connector covers
  • Shielded, braid and aluminum foil
  • 0.5 A DC
  • Voltage: 300 V/DC
  • Insulation resistance 10 MOhm
  • Conductive resistance: 2 ohms
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connections

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Max. frequency

340 MHz

Cable length

1.00 m

Factory colour

Black

Cable features

double shielding

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

30

Shielding

Full shielding

Type A

HDMI plug

Type B

HDMI socket

No. of A connectors

1 x

No. of B connections

1 x

Weight

0.065

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309105 TECHly HDMI Cable HDMI-A plug 1.00 m Black ICOC-HDMI2-4-EXT010 double shielding, gold plated connectors HDMI cable

Description

Scope of delivery

  • High-speed 1 m HDMI cable with Ethernet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.