• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly DisplayPort / DVI Cable DisplayPort plug, DVI-D 24+1-pin plug 3.00 m Black ICOC-DSP-C12-030P DisplayPort cable

1/2
Product type
DisplayPort cable
Connection type
DisplayPort
DVI
Version
Cable
Connection type
DisplayPort to DVI 24+1-pin
Connections
DisplayPort plug
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICOC-DSP-C12-030P monitor cable DisplayPort plug to DVI plug, passive, 3M

  • DisplayPort plug on DVI plug cable
  • Connect a DisplayPort source to a DVI display
  • ideal for videos, video games or for extending the workplace
  • Supports resolutions up to 1920x1200 at 30 Hz, 1080p at 60 Hz, DisplayPort V1.1a and 1.2
  • The passive adapter requires DP ++ (dual mode) video/graphics cards to regenerate the signal and ensure the best connection to the Ultra HD monitor, projector or other devices.
  • Fully shielded to reduce electromagnetic interference and other sources of interference
  • Gold connectors
  • This text is machine translated.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

DVI

Version

Cable

Connection type

DisplayPort to DVI 24+1-pin

Connections

DisplayPort plug

DVI-D 24+1-pin plug

DisplayPort version

DisplayPort 1.2

Connector version

straight

Cable version

DVI-D Dual Link

Resolutions (max.)

Full HD 1080p @ 60 Hz

Video resolution

1920 x 1200 Pixel

Cable length

3.00 m

Factory colour

Black

Cable use

TV/monitor

Cable design

Round

Shielding

Full shielding

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309064 TECHly DisplayPort / DVI Cable DisplayPort plug, DVI-D 24+1-pin plug 3.00 m Black ICOC-DSP-C12-030P DisplayPort cable

Information

Information 2309064 TECHly DisplayPort / DVI Cable DisplayPort plug, DVI-D 24+1-pin plug 3.00 m Black ICOC-DSP-C12-030P DisplayPort cable

Description

Scope of delivery

  • DisplayPort to DVI cable, 3 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.