• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly HDMI Cable USB-C® plug 15.00 m Black ICOC-HDMI-HY2-015 AOC (Active Optical Cable) HDMI cable

1/4
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

TECHly ICOC-HDMI-HY2-015 Fiber Optic HDMI 2.0 Cable, 4K Ultra HD HDMI, A/A, M/M, 15m

  • Thinner, lighter and softer than the conventional copper cable
  • Supports long transmission lines
  • Highly resistant to EMI and RFI
  • Supports high resolutions: 4K with 60Hz Ultra HD
  • Compatible with connection to all type A HDMI connection devices
  • Compatible with HDMI 2.0 / 1.4 version
  • Supports devices in HDR 4K format
  • Plug-and-Play

Technical specifications

  • Data rate : 18 Gbps
  • YGB: 4: 2: 0 or 4: 4: 4
  • HDCP: Pass (2.2)
  • Meets the requirements of HDMI 2.0
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

USB-C® plug

Connector version

straight

Cable version

HDMI High Speed

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Max. frequency

60 Hz

Cable length

15.00 m

Factory colour

Black

Cable features

AOC (Active Optical Cable)

Cable use

TV/monitor

Cable design

Round

FO

Type A

HDMI plug

Type B

HDMI plug

No. of A connectors

1 x

No. of B connections

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309104 TECHly HDMI Cable USB-C® plug 15.00 m Black ICOC-HDMI-HY2-015 AOC (Active Optical Cable) HDMI cable

Description

Featuring copper and fiber optics, the active high-speed HDMI audio video cable offers a lighter and more flexible structure ideal for installation in confined spaces and over long distances: The ideal solution for conference rooms, classrooms, illuminated signage and more.

The hybrid HDMI cable enables the transmission of high-quality video and audio signals for signal transmission over long distances without loss of quality. Signals from sources such as Blu-ray, media players, DVD, SAT, etc. are received by TV UHD and FullHD and projectors with a resolution of up to 4Kx2K. The HDMI high-speed fiber cable supports video resolutions of 4Kx2K / UHD (max. 3840x2160 and 4096x2160 @ 60Hz), 1080p / FullHD, 1080i, 720p, 480p.
Supports Deep Color Rye, HDCP 2.2, EDID, CEC and transmits Audio Return Channel (ARC).

This text is machine translated.

Features

  • Low power consumption and no external power supply required
  • 60Hz supports HDR / 3D / 1080p / 1080i / 720p 4K2K format
  • Supports HDCP / EDID / CEC / DDC
  • audio support
  • Thanks Its flexible and thin design is ideal for installations With limited space

Scope of delivery

  • HDMI cable (15m)

Hints

This cable has a unidirectional architecture that requires the cable to be installed in the correct direction. Check the source and display labels on the HDMI connectors to make sure the device and HDMI source are connected correctly.