• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx Smartphone microscope 1000 x

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WiFi FullHD Microscope TX-158

  • Up to 1000x magnification
  • WLAN function for wireless image acquisition
  • Full HD resolution
  • Photo and video mode
  • 8 LED for perfect illumination
  • This text is machine translated.

Technical specifications

Product type

Smartphone microscope

Optical magnification (max.)

1000 x

Optical magnification (min.)

50 x

Dim

(L x W x H) 130 x 30 x 30 mm

Length

130 mm

Width

30 mm

Weight

270 g

Type

TX-158

Factory colour

Black-chrome

Height

30 mm

Bulb type

LED (monochrome)

Type

Monocular

Lighting type

Reflected light

Type

Upright

Bulb rating

1 W

Clearance (max.)

50 mm

Clearance (min.)

0 mm

Operating voltage

Li-ion rechargeable battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332537 Technaxx Smartphone microscope 1000 x

Information

Information 2332537 Technaxx Smartphone microscope 1000 x

Conformity certificate

Conformity certificate 2332537 Technaxx Smartphone microscope 1000 x

Description

Features

  • Resolution FHD (1920x1080) / 1M(1280x720) / VGA (640x480)
  • WLAN radiated output power max. 100mW
  • Network interface: 2.4 GHz WiFi
  • WLAN: IEEE802.11b/g/n
  • F 1.2 f aperture = 25 mm
  • Lens angle FOV = 16°, diameter 24 mm
  • Magnification 50x up to 1000x
  • Storage media Smartphone / PC
  • USB connection Micro-USB 2.0
  • Power supply DC 5V, 1A
  • Built-in rechargeable battery type Lithium Ion, 3.7V 800 mAh
  • Operating time Approx. 90min.
  • Operating temperature 0°C to 40°C
  • Magnification can be set with rotating wheel
  • for Windows, Android and iOS

Scope of delivery

  • Incl. bracket.
  • Micro USB cable

System requirements

  • Android 4 & iOS 8 or higher / Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)