
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Motion detector
IR LEDs
Speaker
Microphone
Tamperproof
- Signal standard
IP
- Sensor type
CMOS
- Sensor size
8.76 mm (1/2.9")
- Camera type
Bullet camera
- Transfer type
Wi-Fi
LAN
Wireless
Corded
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Outdoors
Mains socket
Fixed
- Recording mode
Alarm
Movement detection
Motion detector
Manual
Continuous
- Outputs
RJ45
- IR range (max.)
15 m
- Focal length
3,6 mm
- Max. viewing angle hor.
90°
- Vertical viewing angle
55°
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.1 lx
- Frequency
2.4 GHz
- Width
58 mm
- Depth
200 mm
- Height
80 mm
- Factory colour
Black
- Weight
420 g
- Operating temperature
-20° - +60°
- Dim
(W x H x D) 58 x 80 x 200 mm
- App compatibility
Yes (optional)
- Resolution (max.)
1920 x 1080 p
- Hub
Not required
IP66
- Memory expansion up to
128 GB
- Power supply
PSU
- Built-in memory
none
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332538 Technaxx TX-145 4881 Wi-Fi, LAN, Wireless, Corded IP-CCTV camera1-channel 1920 x 1080 p
Information
Information 2332538 Technaxx TX-145 4881 Wi-Fi, LAN, Wireless, Corded IP-CCTV camera1-channel 1920 x 1080 p
Description
ideal for monitoring outdoor areas;
Full HD video resolution with max. 15fps;
Supports WiFi up to ~30m in open areas;
Live surveillance via free iOS & Android app (worldwide);
Motion detection by PIR sensor (120°)
This text is machine translated.
Full HD video resolution with max. 15fps;
Supports WiFi up to ~30m in open areas;
Live surveillance via free iOS & Android app (worldwide);
Motion detection by PIR sensor (120°)
This text is machine translated.
Features
- Color sensor: 1/2.9" CMOS (2 MP)
- Minimum light intensity: 0.1 Lux @ (F2.0, AGC ON), 0 Lux with 3x IR-LED
- lens / shutter: f=3.6mm / 1/25s ~1/25000s
- supports MicroSD cards (HC/XC) up to 128GB (FAT32/ exFAT) Class10
- file size (night; in B/W): 1MB/min. (32GB=10Tage Cont. Recording)
- File size (day; in color): 4.5MB/min. (32GB=5Tage Cont. Recording)
- Network interface: 2.4 GHz WLAN; radiated transmission power: Max. 100mW
- Power supply: DC 12V / 1A; Power consumption: Max. 6W
- Operating conditions: -20°C~+60°C, air humidity max. 90% (non-condensing)
Scope of delivery
- 12V/1A power supply 3x screw & plug 1x seal
System requirements
- "Security Premium": IOS 9.0 or later; Android 7.0 or later
EN, DE, FR, ES, IT, NL, SE, DK, NO, FI, CZ, PO (06-2020)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 83.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































