
Technical specifications
- Product type
OBD II diagnostics tool
- Weight
117 g
- Width
20 mm
- Height
106 mm
- Length
72 mm
- Power supply
Via OBD2 slot
- Licence for
unlimited
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
User & Safety Instructions 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
User & Safety Instructions 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
User & Safety Instructions 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
User & Safety Instructions 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
User & Safety Instructions 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
User & Safety Instructions 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
Information
Information 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
Information 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
Information 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
Information 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
Information 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
Information 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
Information 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
Information 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
Warranty Terms
Warranty Terms 2730799 Technaxx TX-184 OBD II diagnostics tool 4983 unlimited
Frequently Bought Together
(*All information is plus legal VAT)€ 57.98*
What kind of OBD Scanners, Car Diagnostics are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























