• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS 9252 WS 9252 Wireless digital weather station

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wireless weather station

  • DCF-77 radio clock
  • Indoor and outdoor temperature display
  • Indoor and outdoor air humidity display
  • Frost alarm

Technical specifications

Dim

(W x H x D) 147 x 100 x 47 mm

Product type

Wireless digital weather station

Case colour

Black

Sensor dims

(W x H x D) 65 x 100 x 35 mm

Max. number of sensors

3

50 m

Sensor power supply

AA battery (2x), please order separately

Station power supply

AA battery (2x), please order separately

Factory colour

Black

Depth

47 mm

Height

100 mm

Width

147 mm

Radio frequency

433 MHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 648784 Techno Line WS 9252 WS 9252 Wireless digital weather station

Description

With this weather station, you have both time and humidity as well as the indoor and outdoor temperature at a glance.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)