• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO 13121.44 Remote control housing 71.5 x 39.3 x 11.5 Acrylonitrile butadiene styrene, Zinc Black, Chrome 1 pc(s)

Image similar
Product type
Remote control housing
Material
Acrylonitrile butadiene styrene
Zinc
Width
39.3 mm
Height
11.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO Remote control case with 1 push button Combination, with protection bumper in polished chromed metal 72 x 40 x 12 mm Black (9004)/chrome

Our service for you

Technical specifications

  • Maximum PCB length 52 mm
  • Maximum PCB width 27 mm
  • Screws: 1
  • Battery compatibility: CR2032
Product type

Remote control housing

Material

Acrylonitrile butadiene styrene

Zinc

Factory colour

Black

Chrome

Length

71.5 mm

Width

39.3 mm

Height

11.5 mm

Type

13121.44

Content

1 pc(s)

RoHS-compliant

Yes

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 2304096 TEKO 13121.44 Remote control housing 71.5 x 39.3 x 11.5 Acrylonitrile butadiene styrene, Zinc Black, Chrome 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304096 TEKO 13121.44 Remote control housing 71.5 x 39.3 x 11.5 Acrylonitrile butadiene styrene, Zinc Black, Chrome 1 pc(s)

Description

Modern design for the remote control housing with rounded edges, available both as a compact unit (13120) and with pushbutton combination of one to four (13121, 13122, 13124). Internal columns for PCB mounting. Two color variants: White / light gray and black / light gray. Protective shock ring made of plastic or polished chrome-plated metal. LED bezel on the cover. Lock with one screw. Suitable for inserting button cells and battery holders AB2032

This text is machine translated.

More interesting products

(*All information is plus legal VAT)