• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007013 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Grey-white (RAL 7035) Equipped

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 6A

Rack unit

1 U

Transfer rate

10 GBit/s

Port

24 ports

Patch panel design

Equipped

Connection method

IDC Cut & Clip terminals

Connections

24 LAN ports

Width

482 mm

Height

44 mm

Depth

44 mm

Factory colour

Grey-white (RAL 7035)

Length

482.60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550127 Telegärtner 100007013 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Grey-white (RAL 7035) Equipped

Description

Features

  • 24x RJ45 shielded
  • Cat 6A in accordance with IEC 60603-7-51
  • Cat 6A re-embedded tested according to IEC 60512-27-100
  • Certification: Class EA Link according to ISO/IEC 11801
  • 10 Gigabit Ethernet compliant (IEEE 802.3an)
  • Kontakt-Uberbiegeschutz: ≥ 750 mating cycles with RJ45/RJ11/RJ12 plugs
  • Suitable for PoE+ according to IEEE 802.3at
  • With design capable recording module AMJ-S up/0 flex can be combined with covers various switch program manufacturers
  • Integrated cable traps for cable diameter up to 9 mm
  • Universal, world wide available installation for mounting cutouts of 19.3 x 14.7 mm
  • Visually monitored examination of the RJ45-contact high
  • AMJ-S DD: with integrated protection against damage to the contacts through automatic release the plug connection
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 391.93€ 385.93*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)