• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100009890 Test lead 2.00 m Black

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Factory colour

Black

Type A

FME socket

Type B

FME socket

Cable length

2.00 m

Impedance

50 Ω

Cable type

Feeder cable

Nominal voltage

100 V

Length

2.00 m

Max. temperature

85 °C

Min. temperature

-55 °C

Standards

Test class according to DIN IEC 60068 Part 1: 55/085/21

Cable diameter (details)

4.95 mm

Contact material

Brass silver plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1366535 Telegärtner 100009890 Test lead 2.00 m Black

Description

The series includes coaxial plug connectors with screw cap, the FME at a frequency of up to 2 GHz. The shaft resistance amounts to 50 Ω. Cable, depending on the design by crimping or soldering. The plug connectors from the series FME, also because of their compact design, often in mobile telephony and in particular in vehicles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)