
Highlights & Details
Coaxial Cables
- Rigid Core
- This text is machine translated.
Our service for you
Technical specifications
- Damping dB/100 m at 2 GHz: 73
- Product type
Coax
- Cable type
RG142
- Impedance
50 Ω
- Cable features
rigid core
double shielding
- Core Ø
0,94 mm
- Factory colour
Transparent
- Outside Ø
5 mm
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Capacity per metre
105 pF
- Manufacturer part #
100012815
- Insulation material
FRNC
- Test voltage
1.9 kV eff.
- Max. temperature range (fixed installation)
+200 °C
- Max. temperature range (flexible installation)
+200 °C
- RoHS-compliant
Yes
- Type
100012815
- Max. length sold by the metre
25 m
Documents & Downloads
Datasheet
Datasheet 1366026 Telegärtner 100012815 Coax Outside diameter: 5 mm RG142 50 Ω Transparent Sold per metre
User & Safety Instructions
User & Safety Instructions 1366026 Telegärtner 100012815 Coax Outside diameter: 5 mm RG142 50 Ω Transparent Sold per metre
Information
Information 1366026 Telegärtner 100012815 Coax Outside diameter: 5 mm RG142 50 Ω Transparent Sold per metre
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































