• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022450 FO socket Alpine white 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiber-optic connection socket OAD 1-way with 2 mounted xSC-D, alpine white

  • Performance characteristics
  • The connection box with integrated splice tray
  • Suitable for standard 2-way installation boxes in the cable channel and on plaster
  • Can be integrated into all important switch programs with cut-out according to DIN 49075 or 50 x 50 mm
  • Horizontal and vertical mounting, fiber-optic output for horizontal or vertical mounting can be rotated in 90° steps
  • Storage space for cable reserve
  • Integrated splice tray for up to 8 fusion splices with crimp splice protectors

Technical specifications

Product type

FO socket

Type A

SC duplex receptacle

Duplex

Patch panel design

Equipped

Material

Plastic

Factory colour

Alpine white

Width

50 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1542169 Telegärtner 100022450 FO socket Alpine white 1 pc(s)

Description

Glass fiber connections in user must be protected from dust and impacts close to be accommodated. At the same time, connection cables easily, quickly and safely plugged and can be solved. Fiber-optic connection sockets from telegärtner reflect decades of experience in this area: compact, precise and reliable, it provides for the best connections in fiber-optic networks.

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)