• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023230 Telegärtner 100023230 N/A 100023230 RJ45 connector enclosure No. of pins (RJ) 8P8C White 12 pc(s)

Product type
RJ45 connector
Connector type
RJ45 connector enclosure
No. of pins
8P8C
Specification
CAT 6A
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 7.00 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner 100023230 N/A 100023230 RJ45 connector enclosure No. of pins (RJ) 8P8C White 12 pc(s)

Our service for you

Technical specifications

Type

100023230

Product type

RJ45 connector

Connector type

RJ45 connector enclosure

No. of pins

8P8C

CAT 6A

Connector standard

RJ45

AWG max.

22

AWG (min.)

27

Connection

Punch down

No. of ports

1 x

Factory colour

White

Content

12 pc(s)

Contact material

Spring steel 0.8 µm, gold-plated

Material

PA

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-40 °C

Seal type

Snap-in

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1550041 Telegärtner 100023230 Telegärtner 100023230 N/A 100023230 RJ45 connector enclosure No. of pins (RJ) 8P8C White 12 pc(s)

User & Safety Instructions

User & Safety Instructions 1550041 Telegärtner 100023230 Telegärtner 100023230 N/A 100023230 RJ45 connector enclosure No. of pins (RJ) 8P8C White 12 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 188.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)