• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023323 100023323 BNC connector Plug, straight 75 Ω 1 pc(s)

1/2
Image similar
Cable category
Belden 9914
Product type
BNC connector
Connector type
Plug, straight
Impedance
75 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

Belden 9914

Product type

BNC connector

Connector type

Plug, straight

Impedance

75 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

10.30 mm

Max. frequency

4 GHz

Case material

Brass nickel plated

Manufacturer part #

100023323

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-40 - +155 °C

Type

100023323

Seal type

Bayonet

Documents & Downloads

Datasheet

Datasheet 1366316 Telegärtner 100023323 100023323 BNC connector Plug, straight 75 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366316 Telegärtner 100023323 100023323 BNC connector Plug, straight 75 Ω 1 pc(s)

Description

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.