
1/2
RG 213
BNC connector
Plug, straight
50 Ω
Crimp
1 pc(s)
10.30 mm
Brass nickel plated
100023319
≥ 5 GΩ
PTFE
Brass
Yes
-40 - +155 °C
100023319
Bayonet
Silver (metallic)
0.018
yes
Datasheet 1090847 Telegärtner 100023319 100023319 BNC connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 1090847 Telegärtner 100023319 100023319 BNC connector Plug, straight 50 Ω 1 pc(s)
€ 130.98€ 124.98*
The necessary accessories are required to use the article as described.