• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024631 100024631 SMA connector Plug, right angle 50 Ω 1 pc(s)

1/2
Image similar
Cable category
1.4/3.8AF
Product type
SMA connector
Connector type
Plug, right angle
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 12.99
-42 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connectors

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

1.4/3.8AF

Product type

SMA connector

Connector type

Plug, right angle

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

5.90 mm

Case material

Brass gold plated

Manufacturer part #

100024631

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-55 - +155 °C

Type

100024631

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 1366658 Telegärtner 100024631 100024631 SMA connector Plug, right angle 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366658 Telegärtner 100024631 100024631 SMA connector Plug, right angle 50 Ω 1 pc(s)

Description

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)