• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024733 100024733 SMA connector Socket, horizontal mount 50 Ω 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
SMA connector
Connector type
Socket, horizontal mount
Impedance
50 Ω
Connection
Pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connectors

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

SMA connector

Connector type

Socket, horizontal mount

Impedance

50 Ω

Connection

Pins

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

100024733

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-55 - +155 °C

Type

100024733

Seal type

Screw-on

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1366250 Telegärtner 100024733 100024733 SMA connector Socket, horizontal mount 50 Ω 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366250 Telegärtner 100024733 100024733 SMA connector Socket, horizontal mount 50 Ω 1 pc(s) Piece

Description

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)