• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024865 100024865 SMB connector Socket, right angle 50 Ω 1 pc(s)

1/2
Image similar
Cable category
RG 178 U
Product type
SMB connector
Connector type
Socket, right angle
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 12.99
-73 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMB connectors

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 178 U

Product type

SMB connector

Connector type

Socket, right angle

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

1.90 mm

Max. frequency

4 GHz

Case material

Brass gold plated

Manufacturer part #

100024865

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-55 - 155 °C

Type

100024865

Seal type

Snap-in

Documents & Downloads

Datasheet

Datasheet 1366147 Telegärtner 100024865 100024865 SMB connector Socket, right angle 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366147 Telegärtner 100024865 100024865 SMB connector Socket, right angle 50 Ω 1 pc(s)

Description

These connector series offer three different coupling mechanisms: SMB has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. SMC has a threaded coupling for vibration proof installation, and is usable up to 10 GHz. SMS has a slide coupling which is suitable for rack and panel systems, and is usable up to 4 GHz.
The impedance is controlled at 50 Ω for all types. Connector styles are available for flexible, conformable and semi-rigid cables. Versions of these series connectors are available for mounting to printed circuit boards using both thru-hole soldered and thru-hole press-fit techniques, as well as surface mount technology (SMD). Solder and crimp techniques are used to terminate these series to cables. SMB/SMC/SMS connectors find applications in all types of electronic equipment.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)