• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications 811K Cable locator Location

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Cable testing kit 811 K

  • The professional difficult conditions

Technical specifications

Product type

Cable locator

Function

Location

Optical display

Yes

Acoustic signal

Yes

Dim

(L x W x H) 248 x 35 x 32 mm

Weight

133 g

Weight (transmitter)

130 g

Width

35 mm

Height

32 mm

Length

248 mm

Type

811K

Transmitter dimensions

42 x 101 x 38 mm

Power supply (details)

2 x 9 V PP3

Documents & Downloads

Datasheet

Datasheet 101297 Tempo Communications 811K Cable locator Location

User & Safety Instructions

User & Safety Instructions 101297 Tempo Communications 811K Cable locator Location

Description

This high lead testing set, enables to identify high disturbance levels, strands in difficult conditions. The test probe 200XP and Tone generator 77GX works in strong network hum and digital cross-talk very efficiently.

Features

  • Accuracy by quartz control Digital-Signal-Processor (DSP)
  • Adjustable digital signal filtering for lead acceleration
  • Adjustment of probe by special Press button
  • Switching of mains hum by pressing button
  • Connection for test telephone
  • Adjustable output level
  • Service-display for two leads
  • Short circuit testing
  • Tone generator with modular plug and bushing or crocodile clamps
  • Three sample tones
  • Battery-Saving mode: Probe 5 min., Generator 4 h
  • Display in low battery capacity
  • ID577™ compatible
  • Compatible with old instruments also

Scope of delivery

  • Test probe 200XP
  • Tone generator 77GX
  • Sturdy carry case with belt clip
  • User manual
  • Batteries.

Hints

Batteries not included.

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)