• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications Marker-Mate EML100 Ball marker locator

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,459.00 / piece)
€ 1,459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Localizer Marker-Mate EML100

  • Depth range of over 1.5 m.Detects up to seven different marker typesSCAN mode provides simultaneous detection of all marker typesFast switching between SCAN and single modeUser-adjustable detection limitPrecise digital signal processorDisplay with large charactersBar graph, numerical and acoustic signal strength indicatorsAdjustable volume of the loudspeakersHeadphone jackBattery level indicatorLow battery alarm.Adjustable automatic switch-off functionWeather-resistantRobust construction

Technical specifications

Product type

Ball marker locator

Optical display

Yes

Acoustic signal

Yes

Display

LCD

Dim

(L x W x H) 77.8 x 19.8 x 32.5 cm

Weight

2.04 kg

Width

19.8 cm

Height

32.5 cm

Length

77.8 cm

Type

Marker-Mate EML100

Documents & Downloads

Datasheet

Datasheet 2189891 Tempo Communications Marker-Mate EML100 Ball marker locator

User & Safety Instructions

User & Safety Instructions 2189891 Tempo Communications Marker-Mate EML100 Ball marker locator

Description

The EML100 Marker-Mate® electronic marker device is designed to locate nine standard electronic markers, including the Uni Marker™ and Omni Marker™ products. Through a sophisticated microprocessor electronics, the presence of up to nine different marker types can be detected in the scan mode over a large area, which can then be located precisely to the centimeter after switching to single-mode mode (pin-point mode).

This text is machine translated.

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)