• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications MM200 Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 300 V Display (counts): 6000

1/4
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MM200

  • CAT IV 300 V

Technical specifications

Voltage reading range DC (min.)

60 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

60 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

600 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

600 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

600 Ω - 60 MΩ

Frequency reading range

5 Hz -1000 MHz

Basic accuracy

0.5 %

Height

203 mm

Width

135 mm

Length

66 mm

Weight

630 g

ISO standards

Reading category

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

MM200

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 66 x 135 x 203 mm

Documents & Downloads

Datasheet

Datasheet 2468264 Tempo Communications MM200 Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 300 V Display (counts): 6000

Description

Equipped with all the measurement functions you probably need, THE MM-200 from tempo Communications is a workhorse for most technicians.
THE MM-200 was built to international safety standards and carries out all the tests an electrician would expect from a multimeter. Fully automatic or manual - you have the choice. The backlit LCD helps with testing in dark areas.

This text is machine translated.

Features

  • Fast response 24-segment bar graph
  • Average reactive AC measurements
  • Measurements: Voltage (AC or DC), Current (AC or DC), Continuity, Resistance, Diode, Frequency, Voltage detector for electrical field (EF)

Scope of delivery

  • Multimeter MM200
  • Case
  • Safety test leads

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.