
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Digital multimeter
- CAT IV 300 V
- 6000 count large-digit LCD
- Basic accuracy better than 0.5%
Technical specifications
- Voltage reading range DC (min.)
60 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
60 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
600 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
600 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
600 Ω - 60 MΩ
- Frequency reading range
5 Hz -1000 MHz
- Basic accuracy
0.5 %
- Power supply (details)
2 x AAA batteries
- Height
203 mm
- Width
135 mm
- Length
66 mm
- Weight
630 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM200
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 66 x 135 x 203 mm
Documents & Downloads
Datasheet
Datasheet 2272351 Tempo Communications MM200 Handheld multimeter Digital CAT IV 300 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2272351 Tempo Communications MM200 Handheld multimeter Digital CAT IV 300 V Display (counts): 6000
Description
Equipped with all the measurement functions you probably need, THE MM-200 from tempo Communications is a workhorse for most technicians.
THE MM-200 was built to international safety standards and carries out all the tests an electrician would expect from a multimeter. Fully automatic or manual - you have the choice. The backlit LCD helps with testing in dark areas.
This text is machine translated.
THE MM-200 was built to international safety standards and carries out all the tests an electrician would expect from a multimeter. Fully automatic or manual - you have the choice. The backlit LCD helps with testing in dark areas.
This text is machine translated.
Features
- Fast response 24-segment bar graph
- Average reactive AC measurements
- Measurements: Voltage (AC or DC), Current (AC or DC), Continuity, Resistance, Diode, Frequency, Voltage Detector for Electrical Field (EF)
Scope of delivery
- Multimeter MM200
- Case
- Safety test leads
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 198.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































