• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications MM810 Handheld multimeter Calibrated to (DAkkS standards) Digital incl. bag, Screen back-lighting,

1/4
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MM810

  • CAT IV 1000 V

Technical specifications

Voltage reading range DC (min.)

60.00 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

999.9 V

V AC reading range (min.)

60.00 mV

V AC reading range (max.)

999.9 V

Amperage reading range DC (min.)

600 µA

A DC reading range (max.)

8 A

A AC reading range (min.)

600 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

600 Ω - 60 kΩ

Reading range - capacity

60 nF - 25 mF

Frequency reading range

15 Hz - 3000 kHz

Basic accuracy

0.1 %

Measurement type (details)

True RMS

Height

225 mm

Width

140 mm

Length

73 mm

Weight

940 g

DAkkS standards

Reading category

CAT IV 1000 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

MM810

Display

Digital

Display (counts)

9999

Dim

(L x W x H) 73 x 140 x 225 mm

Features

incl. bag

Screen back-lighting

Capacitance testing

Continuity tester

Conforms wth DAkkS standards

Documents & Downloads

Datasheet

Datasheet 2468844 Tempo Communications MM810 Handheld multimeter Calibrated to (DAkkS standards) Digital incl. bag, Screen back-lighting,

Description

tempo Communications MM-810 is a high-precision True RMS (TRMS) multimeter with two displays and all the measurement functions you probably need. THE MM-810 is an advanced multimeter for professional technicians.
BUILT to international safety standards, THE MM-810 performs all the tests an electrician would want with the added precision of a true RMS response for AC measurements. Features such as BeepJack increase security and prevent damage when cables are attached to the wrong connectors for the selected test type. Fully automatic range or manual - you have the choice. The backlit LCD helps with testing in dark areas.
Supplied with zip case and high-quality security test leads.

This text is machine translated.

Features

  • True RMS reaction for AC measurements
  • Fast Response 41-segment bar graph with 60 updates per second
  • 9999 or 6000 large-digit LCD with 5 updates per second
  • Millivolt and microampere ranges for precision measurements
  • 7. Measurements: Voltage (AC or DC) , Current (AC or DC), Continuity, Resistance, Conductivity, Capacitance, Diode, frequency, utilization rate

Scope of delivery

  • Multimeter MM810
  • Case
  • Safety test leads

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.