• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications PM100 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT

1/4
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PM100

  • CAT III 300 V

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

450 V

V AC reading range (max.)

450 V

Reading range - resistance

6000 kΩ - 6000 MΩ

Frequency reading range

10 Hz - 30 kHz

Power supply (details)

IEC CR2032

Height

160 mm

Width

98 mm

Length

33 mm

Weight

180 g

DAkkS standards

Reading category

CAT III 300 V

Voltage metering

AC/DC

Type

PM100

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 33 x 98 x 160 mm

Features

Conforms wth DAkkS standards

Documents & Downloads

Datasheet

Datasheet 2468846 Tempo Communications PM100 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT

Description

tempo Communications PM100 pocket multimeter is an accurate, automatic pocket-sized measuring device that deserves to be in the tool bag of every technician (or owner). The PM-100 is a tool for quick checking of the power supply and basic continuity.

This text is machine translated.

Features

  • Measurement: Volts, ohms, continuity, electrical field, frequency, Capacity
  • CAT III 300 V, CAT II 450 V

Scope of delivery

  • Multimeter PM100
  • Carrying case
  • Integrated test lead with arc protection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.