• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications T9600A Optical power meter Location

EAN:
Part number:
Item no:
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 939.00 / piece)
€ 939.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Optical power measuring device (OPM) IN POCKET FORMAT INGAAS

  • Ideal for installers
  • InGaAs detector
  • High accuracy

Technical specifications

  • Detector type: InGaAs
  • Operating temperature: -15 °C to + +55 °C.
  • Relative humidity 0 - 95%
  • Polycarbonate housing
  • Sound detection 200 - 2500 Hz
  • Calibration shaft lengths: 850, 1300, 1310, 1390, 1490, 1550, 1610, 1625 nm
  • Power range +5 to -60 dBm
  • Medium range linearity: 0.04 dB (typical)
  • ID-sound detection sensitivity: Up to -50 dBm
Product type

Optical power meter

Function

Location

Optical display

Yes

Acoustic signal

Yes

Dim

(L x W x H) 25 x 124 x 81 mm

Weight

150 g

Width

124 mm

Height

81 mm

Length

25 mm

Type

T9600A

Documents & Downloads

Datasheet

Datasheet 3338185 Tempo Communications T9600A Optical power meter Location

User & Safety Instructions

User & Safety Instructions 3338185 Tempo Communications T9600A Optical power meter Location

Description

A simple and reliable OPM to measure performance and loss in multimode and singlemode fiber systems up to +5 dBm. It offers high accuracy and simple use.

This text is machine translated.

Features

  • 8 Calibration λ, ±2% accuracy, ISO/IEC 17025
  • Small, user-friendly, robust and reliable
  • DBm / dB / linear, 0.01 dB resolution
  • Display Hold & Max/Min recording
  • Sound detector with multi fiber ID
  • Simple to operate tamperLock-Mode
  • Exchangeable optical connections
  • Full QA reports

Scope of delivery

  • SC/SC ADAPTER OPT046

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)