• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications TK056 Test kit Location

EAN:
Part number:
Item no:
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,625.00 / piece)
€ 2,625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Optical power meter T9600A
  • Detector type: InGaAs
  • Operating temperature: -15 °C to + +55 °C.
  • Relative humidity 0 - 95%
  • Polycarbonate housing
  • Sound detection 200 - 2500 Hz
  • Calibration shaft lengths: 850, 1300, 1310, 1390, 1490, 1550, 1610, 1625 nm
  • Power range +5 to -60 dBm
  • Medium range linearity: 0.04 dB (typical)
  • ID-sound detection sensitivity: Up to -50 dBm
  • Laser light source T9822A
  • Output wavelength 1310, 1550 nm laser
  • Short-term stability: (For 15 min., typical, ±2 °C, after warm-up, @ ORL less than -25 dB) 0.04 dB
  • Stability over temperature: 0.6 dB (typical)
  • Initial wavelength tolerance (@ 25 °C) 20 nm
  • Spectrum Width (FWHM): 3 nm (typical)
  • Wavelength drift: 0.4 nm/°C (typical)
  • Modulation: 270 Hz, 1 kHz, 2 kHz ±2 %
  • Multi-fiber ID: 12 fibers
  • Automatic shutdown: Selectable
  • Polycarbonate housing
  • Operating temperature: -15 °C to + +55 °C.
  • Relative humidity 0 - 95%
Product type

Test kit

Function

Location

Optical display

Yes

Acoustic signal

Yes

Type

TK056

Documents & Downloads

Datasheet

Datasheet 3338193 Tempo Communications TK056 Test kit Location

Datasheet 3338193 Tempo Communications TK056 Test kit Location

User & Safety Instructions

User & Safety Instructions 3338193 Tempo Communications TK056 Test kit Location

Description

A simple fiber test kit, ideal for low to medium test volumes on single-mode systems. An optical power meter with laser source kit. Singlemode (SM) source and power meter kit, 1310/1550 nm, SM fiber.

Optical power meter T9600A
A simple and reliable OPM to measure performance and loss in multimode and singlemode fiber systems up to +5 dBm. It offers high accuracy and simple use.

Laser light source T9822A
A fiber optic laser light source in shirt pocket size, Ideal for general tests of singlemode systems at 1310 and 1550 nm. It offers high accuracy and is easy to use.

This text is machine translated.

Features

  • Optical power meter T9600A
  • 8 Calibration λ, ±2% accuracy, ISO/IEC 17025
  • Small, user-friendly, robust and reliable
  • DBm / dB / linear, 0.01 dB resolution
  • Display Hold & Max/Min recording
  • Sound detector with multi fiber ID
  • Simple to operate tamperLock-Mode
  • Exchangeable optical connections
  • Full QA reports
  • Laser light source T9822A
  • Robust, crash-proof construction
  • User-definable auto shutdown
  • Exceptionally stable laser
  • Neck strap, shirt pocket clip and padded bag
  • Tone generator and multi-fiber ID function
  • Easy to use tamperLock mode
  • Compatible with Autotest power meters
  • Exchangeable optical connections
  • Full QA reports with ISO9001 compliant calibration

Scope of delivery

  • Optical power meter T9600A
  • Laser light source T9822A

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)