• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications TONE PROBE 500XP (BOXED-INT) Cable locator

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The Tempo Communications 500XP cable locator detects and locates lines and/or cables in a group of cables without damaging the insulation.

  • • robust, waterproof, ergonomic design
  • • replaceable tip
  • • clearly differentiated audio output tones
  • • Headphone output level electronic for safety reasons
  • limited
  • • The 500XP includes the acAlert® feature (registered under the US patent 8754629B2), which warns against possible contact of high-voltage power lines with low-voltage power lines or similar faults: If the probe is brought into contact with a source with potentially hazardous AC voltage of 50 Hz or 60 Hz, the device warns the user.

Technical specifications

Product type

Cable locator

Optical display

Yes

Acoustic signal

Yes

Type

TONE PROBE 500XP (BOXED-INT)

Documents & Downloads

Datasheet

Datasheet 2190606 Tempo Communications TONE PROBE 500XP (BOXED-INT) Cable locator

User & Safety Instructions

User & Safety Instructions 2190606 Tempo Communications TONE PROBE 500XP (BOXED-INT) Cable locator

Description

The 500XP can be used with any tone generator that generates a signal of at least a few volts in the 400 Hz to 3 kHz frequency range in basic mode. For optimal performance in filtered modes, tone generators from Tempo Communications are recommended because they produce precisely filtered frequencies of 577 Hz and 983 Hz, which have been set because they are not harmonics of AC mains current at 50 Hz or 60 Hz.

This text is machine translated.

Scope of delivery

  • Most 500XP probe sets contain a plastic tip
  • And a replacement metal tip and a wrist strap that can be used as required
  • can be attached.

System requirements

  • The device must not be connected to the AC mains. 100 V DC OR AC. Maximum surge voltage 500 V (1.2/50 μs).

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)