• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teroson MS 939 BK CR Adhesive sealant Factory colour Black 2436358 290 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 55.14)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adhesive sealant

Factory colour

Black

Content

290 ml

Documents & Downloads

Datasheet

Datasheet 1299120 Teroson MS 939 BK CR Adhesive sealant Factory colour Black 2436358 290 ml

Security datasheet

Security datasheet 1299120 Teroson MS 939 BK CR Adhesive sealant Factory colour Black 2436358 290 ml

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment

Description

Hard elastic adhesive of the dynamic loads compensated and traditional connection techniques redundant. Has high adhesion capacity immediately after connecting the parts and can also be used as filler, as well as elastic sealing of joints and seams. Applications: wagons, containers, Equipment Engineering, metal and metal plate processing, plastics technology.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)