• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terra 3280W LCD EEC G (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Headphone input, USB C® IPS

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terra 3280W LCD

  • Screen size 80 cm (31.5 inch) WQHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone input, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers, VESA Mount 100 x 100 mm, Headphone jack, Curved

Technical specifications

Product type

LCD

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

165 Hz

Response time

5 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

30000000 : 1

Dot pitch

0.272 mm

Interfaces

HDMI™

DisplayPort

Headphone input

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Kensington lock

Tiltable

Built-in speakers

VESA Mount 100 x 100 mm

Headphone jack

Curved

Audio power (max.)

2 W

Inclination

-5/+15

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Anti-glare

Adaptive-sync technology

AMD FreeSync

Curved monitor

Yes

Monitor curvature

1800R

Width

713 mm

Height

505 mm

Depth

177 mm

Weight

6.1 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 713 x 505 x 177 mm

Screen size/position settings

Tilt

Display size

30 inch - 32 inch

Range of uses

Office

Home

Display resolution mode

WQHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

80 cm (31.5 inch)

Screen resolution

WQHD (2560 x 1440 Pixel)

Display (cm)

80 cm

39 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

25 W

Display resolution

2560 x 1440 Pixel

Number of speakers

2

Anti-glare screen

yes

Headphone out

yes

Weight (without stand)

5.2 kg

Width (without stand)

713 mm

Cable lock slot

yes

RMS rated power

3 W

Height adjustment

no

Built-in USB hub

no

Built-in speaker(s)

yes

Pivot

no

Flicker-free technology

yes

Energy consumption (SDR) per 1000 hours

32 kWh

HDMI

yes

HDCP

yes

Built-in camera

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412321 Terra 3280W LCD EEC G (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Headphone input, USB C® IPS

Description

The Terra LCD/LED 3280W in FRAMELESS CURVED design with WQHD resolution and Advanced VA panel technology offers ergonomic working as well as exciting experiences in the TV, film, video and games world.

With an arc radius of 1800 mm, the 31.5" large display creates a broad, comprehensive field of vision, which is adjusted to the natural eye form.

For a pleasant and fatigue-free working the LCD-panel possesses an optical filter, which considerably reduces the blue color spectrum in the range of 415 to 455 nanometers and relieves the eyes. The remaining RGB range is transmitted in full so that there is no color distortion. The reduction of the entire blue color content with an inevitably resulting yellow / green color is not necessary so far. This means that the technology can be used not only for editing texts or data, but also in graphic areas such as image or video editing. Settings are no longer necessary. The filter is permanently active in all applications.

Furthermore, Flicker-free technology provides continuous background lighting without flickering.

Together with the Advanced VA panel technology you experience a special picture enjoyment of all multimedia contents. Dynamic contrast ratios of up to 30,000,000:1 provide for deep-black or light-white pictures as well as a brilliant color display.

The AMD FreeSync™ technology and frame rates of up to 165 Hz via DisplayPort or USB-C as well as 144 Hz via HDMI bring more life in your applications and games through especially fluent movements and fluent images.

USB-C, DisplayPort and HDMI enable easy connection of all multimedia devices such as PCs, game consoles, streaming players, etc. The sound is transferred digitally to the integrated speakers.

In addition to the slim CURVED design and the especially narrow side edges, the aluminum stand as well as the silver-white housing are the optical highlights of the Terra LCD/LED 3280W. With its VESA mount it can be mounted on various wall, table or ceiling brackets.

This text is machine translated.

Features

  • CURVED design with 1800mm bow radius
  • Frameless
  • Advanced VA panel technology
  • WQHD resolution 2560x1440
  • FreeSync
  • 165 Hz picture repetition rate via DisplayPort or USB-C, 144 Hz via HDMI
  • Flicker-free LED backlight
  • Permanent hardware Low blue light (no setting necessary, no color bar)
  • Aluminium base
  • Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.